AT-K-26-6-B/1000
Assmann WSW ComponentsFlat Cable Polypropylene 6Conductors 26AWG Black 304.8m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AT-K-26-6-B/1000
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Cable Pitch:
N/A
Cable Length:
304.8 m
Type:
Flat Cable
Number of Conductors:
6
The AT-K-26-6-B/1000 is a flat cable reel from ASSMANN WSW COMPONENTS featuring 6 conductors made of high-quality polypropylene material. With a thickness of 26AWG and a sleek black color, this cable is perfect for various electronic and electrical applications. The 304.8m long reel provides ample length for extensive projects, making it a reliable and efficient choice for your wiring needs.
Search Keywords:
ATK266B1000
Different packaging options available. See Alternatives
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$157.46
$157.460
3
$155.10
$465.300
5
$152.77
$763.850
10
$150.48
$1,504.800
25
+
$146.96
$3,674.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
A-DF-09-LL/Z
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
3-31173-3
BUDG R 22-16COMM 22-18MIL 5/16
A-FT-09
Hood 180° E Shell Size Thermoplastic
A-MO-6/6-F50
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port
VVAWC00-000
Contura II Rocker Switch Actuator, Hard Plastic, Black with Blue Lens