help desk software
DATA SHEET

AT-K-26-8-B/100

Assmann WSW Components

Flat Cable 8Conductors 26AWG 30.48m Bare Copper Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AT-K-26-8-B/100
RoHS:
Yes
HTS:
8544422000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Pitch:
N/A
Cable Length:
100 Feet
Type:
Flat Cable
Number of Conductors:
8
Flat Cable 8Conductors 26AWG 30.48m Bare Copper Black
Search Keywords:
ATK268B100
  Different packaging options available.  See Alternatives
IN STOCK: 38
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.32
$54.320
2
$53.50
$107.000
4 +
$52.70
$210.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides