AT-K-26-8-B/1000
Assmann WSW ComponentsFlat Cable Polypropylene 8Conductors 26AWG Black 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AT-K-26-8-B/1000
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Cable Pitch:
N/A
Cable Length:
304.8 m
Type:
Flat Cable
Number of Conductors:
8
Flat Cable Polypropylene 8Conductors 26AWG Black 304.8m Reel
Search Keywords:
ATK268B1000
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
15
can ship
11/25/24
Factory Lead-Time
17 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$577.27
$577.270
2
$568.61
$1,137.220
4
+
$560.08
$2,240.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides