Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AT-K-S-26-8-S/25-R
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
7.625 m
Type:
Multi-Conductor Cable
Number of Conductors:
8
Life Cycle:
Discontinued & Replaced
Multi-Conductor Cable 8Conductors 26AWG Silver 7.625m
Search Keywords:
ATKS268S25R
This product is discontinued, but still in stock
IN STOCK:
22
Can Ship immediately
Minimum Order:
9
Quantity
Unit Price
Ext. Price
9
$16.16
$145.440
25
$5.44
$136.000
50
$5.07
$253.500
100
$4.76
$476.000
500
+
$4.52
$2,260.000
Product Guides