help desk software
DATA SHEET

AT-S-26-6/6/S-7/R-R

Assmann WSW Components

Cable Assembly Reversed 2.13m RJ-45 to RJ-45 6 to 6 POS M-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AT-S-26-6/6/S-7/R-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Coaxial
Cable Length:
2.13 m
Life Cycle:
Discontinued & Replaced
Cable Assembly Reversed 2.13m RJ-45 to RJ-45 6 to 6 POS M-F
Search Keywords:
ATS2666S7RR
  This product is discontinued, but still in stock
IN STOCK: 75
Can Ship immediately
Minimum Order:
24
Enter Quantity
Quantity
Unit Price
Ext. Price
24
$5.63
$135.120
25
$3.89
$97.250
100
$1.49
$149.000
200
$1.39
$278.000
1,000
$1.30
$1,300.000
2,000 +
$1.24
$2,480.000
Tools/3D Models
Product Guides