help desk software
DATA SHEET

ATUP-V305T

Assmann WSW Components

CAT5e/UTP Cable High Density Polyethylene 8Conductors 24AWG 5.65mm 30V Gray 305m Reel

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
ATUP-V305T
RoHS:
No
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Number of Conductors:
8
Conductor Material:
Bare Copper
Cable Length:
305 m
Maximum Current Rating:
N/A
Type:
CAT5e/UTP Cable
CAT5e/UTP Cable High Density Polyethylene 8Conductors 24AWG 5.65mm 30V Gray 305m Reel
Search Keywords:
ATUPV305T
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$539.10
$134,775.000
500
$275.35
$137,675.000
750
$187.43
$140,572.500
1,000 +
$183.68
$183,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides