help desk software
DATA SHEET

AUSB1-DFN-PTR3

Assmann WSW Components

USB 3.1 Type C Connector. .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AUSB1-DFN-PTR3
RoHS:
No
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2800
Package Type:
Reel
Type:
Audio and Video
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
24
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
The Assmann WSW Components part AUSB1-DFN-PTR3 is a high-quality USB 3.1 Type C Connector. This versatile connector offers efficient and reliable data transfer and power delivery capabilities. It is perfect for a range of applications, including smartphones, laptops, tablets, and other portable electronic devices. With its compact DFN package, this connector provides a space-saving solution without compromising on performance. Trust Assmann WSW Components for superior quality and performance in USB connectivity.
Search Keywords:
AUSB1DFNPTR3
   This product has been discontinued by the supplier
Minimum Order:
700
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models