A-USB-A-E-R
Assmann WSW ComponentsConn USB 1.1 Type A RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-USB-A-E-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
USB 1.1 Type A
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
4
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn USB 1.1 Type A RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords:
AUSBAER
This product is not in stock and cannot be back-ordered
Product Guides