Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWG28-10/G-1/300
RoHS:
Yes
HTS:
8544493080
COO:
CN
Supplier Standard Pack
13
Cable Length:
91.44 m
Type:
Multi-Conductor Cable
Number of Conductors:
10
Multi-Conductor Cable 10Conductors 28AWG 300V Gray 91.44m
Search Keywords:
AWG2810G1300
IN STOCK:
4
Ships today, if you order in
On Order:
13
can ship 4/17/25
MOQ for out of Stock Qty:
4
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$93.76
$93.760
4
$92.35
$369.400
7
$79.16
$554.120
10
$77.57
$775.700
13
+
$76.02
$988.260
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides