AWG28-10/G/300
Assmann WSW ComponentsFlat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWG28-10/G/300
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Ribbon Cable
Number of Conductors:
10
The Assmann WSW Components part AWG28-10/G/300 is a high-quality flat ribbon cable designed for various electronic applications. This cable features a compact and flexible design, allowing for easy installation and routing. With 10 conductors and a 28AWG gauge, it is capable of carrying multiple signals or power connections efficiently. The cable is rated for a voltage of 300V, ensuring safe and reliable performance. Its sleek grey color adds a professional touch to any project. The cable is available on a 91.44m reel, making it ideal for larger installations or projects requiring extended lengths. Trust the Assmann WSW Components AWG28-10/G/300 flat ribbon cable to deliver excellent signal quality and durability in your electronic systems.
Search Keywords:
AWG2810G300
IN STOCK:
100
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
$108.72
$217.440
6
$97.60
$585.600
10
$85.05
$850.500
26
$79.17
$2,058.420
50
$71.86
$3,593.000
100
$65.31
$6,531.000
250
+
$64.33
$16,082.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5854-BL005
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool
5854-OR005
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Orange - 600V Spool - 30.48m (100ft)/Spoo...
5854-VI005
Hook-up Wire 24AWG 1.14mm Silver Plated Copper - Violet - 600V Spool - 30.48m (100ft)/Spoo...
1-111446-4
10 UNIV I/O, NO EARS,LEAD FREE
A-DF-09-LL/Z
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port