AWG28-14/G-1/300-R
Assmann WSW ComponentsFlat Ribbon Cable 14Conductors 28AWG 300V Gray 91.44m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWG28-14/G-1/300-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
1 mm
Cable Length:
91.44 m
Type:
Flat Ribbon Cable
Number of Conductors:
14
Life Cycle:
Discontinued & Replaced
Flat Ribbon Cable 14Conductors 28AWG 300V Gray 91.44m Reel
Search Keywords:
AWG2814G1300R
This product is not in stock and cannot be back-ordered
Product Guides