AWG28-14/G/300
Assmann Wsw ComponentsFlat Ribbon Cable Polyvinyl Chloride 14Conductors 28Awg 300V 91.44M Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann Wsw Components
Part No:
AWG28-14/G/300
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Ribbon Cable
Number of Conductors:
14
Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28Awg 300V 91.44M Reel
Search Keywords:
AWG2814G300
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$117.91
$117.910
10
$103.68
$1,036.800
25
$100.72
$2,518.000
100
+
$100.22
$10,022.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![AWG28-10/G/300](https://www.masterelectronics.com/images/parts/largeimages/10589415.jpg)
AWG28-10/G/300
Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel
![9463-J22-1000](https://www.masterelectronics.com/images/parts/largeimages/10684870.jpg)
9463-J22-1000
Twinaxial Cable - Blue Hose for Data Highway Plus - 1 Pair 20AWG (7x28) Tinned Copper - PE...
![380LQ471M400K042](https://www.masterelectronics.com/upload/parts/images/large/cde 380lq.jpg)
380LQ471M400K042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x...
![9PA58](https://www.masterelectronics.com/images/parts/largeimages/11925145.jpg)
9PA58
Switch Access Limit Switch Packet
![5X848E](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
5X848E
Electromechanical Relay 240VAC 1.17KOhm 30A DPDT (84.33x63.5x60.45)mm Power Relay