AWG28-16/G/300
Assmann WSW ComponentsFlat Ribbon Cable 16Conductors 28AWG 300V Gray 91.44m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWG28-16/G/300
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Ribbon Cable
Number of Conductors:
16
The Assmann WSW Components part AWG28-16/G/300 is a high-quality Flat Ribbon Cable that is ideal for various electrical and electronic applications. This cable features 16 conductors, each made of durable 28AWG wire, ensuring excellent signal transmission and conductivity. With a maximum voltage rating of 300V, this cable can handle a wide range of power requirements. The Gray color adds a sleek and professional look to your installations. This cable comes in a convenient 91.44m reel, making it perfect for large-scale projects or long-distance connections. Trust Assmann WSW Components for reliable, efficient, and long-lasting cabling solutions.
Search Keywords:
AWG2816G300
IN STOCK:
15
Can Ship immediately
On Order:
70
can ship 3/6/25
Minimum Order:
2
Multiple:
2
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
2
$103.53
$207.060
6
$95.04
$570.240
10
$92.19
$921.900
26
$89.85
$2,336.100
50
$88.50
$4,425.000
100
$87.17
$8,717.000
250
+
$85.87
$21,467.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-480722-0
04P CMNL PLUG HSG W/LCK NATL
3-643817-2
02P MTA156 CONN ASSY 18AWG ORA
640389-2
02P MTA156 HDR ASSY SQ R/A F/L
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium