AWG28-20/G/300
Assmann WSW ComponentsFlat Ribbon Cable 20Conductors 28AWG 300V Gray 91.44m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWG28-20/G/300
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Ribbon Cable
Number of Conductors:
20
The ASSMANN WSW COMPONENTS AWG28-20/G/300 is a reliable flat ribbon cable featuring 20 conductors with a 28AWG rating, designed to withstand up to 300V. This gray-colored cable comes in a 91.44m reel, making it ideal for various industrial applications requiring secure and efficient electrical connections.
Search Keywords:
AWG2820G300
IN STOCK:
5
Ships today, if you order in
On Order:
10
can ship 4/3/25
Minimum Order:
2
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
2
$141.93
$283.860
6
$135.75
$814.500
10
$133.72
$1,337.200
16
$128.32
$2,053.120
50
$124.89
$6,244.500
76
$123.02
$9,349.520
100
+
$115.19
$11,519.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
350429-1
Wire-To-Board Connector - Vertical - 6.35 mm - 3 Contacts - Header - Through Hole - 1 Rows...
PF1301/2A-BK005
Cable Accessories Sleeve Polyvinyl Chloride Black - 30.48m (100ft)/Spool
9007-12-00
Economical SIP Reed Relays
3030-10-0103-00
IDC Socket - 0.100" (2.54mm) - 10Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold
BAT54S
Schottky Diode - SOT-23 - 30V - 0.2A