AWG28-26/G/300
Assmann WSW ComponentsFlat Ribbon Cable 26Conductors 28AWG 300V Gray 91.44m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWG28-26/G/300
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Ribbon Cable
Number of Conductors:
26
The Assmann WSW Components AWG28-26/G/300 is a high-quality flat ribbon cable with 26 conductors, each 28AWG, suitable for use in applications requiring 300V. This gray cable is housed on a 91.44m reel, making it convenient and easy to store and use as needed. Perfect for a wide range of electronic projects, this versatile ribbon cable ensures reliable and efficient connectivity.
Search Keywords:
AWG2826G300
IN STOCK:
4
Can Ship immediately
On Order:
12
can ship 4/17/25
Minimum Order:
2
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
2
$173.91
$347.820
4
$171.30
$685.200
6
$168.73
$1,012.380
16
$166.20
$2,659.200
26
+
$162.32
$4,220.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AGP-09-G-ME
Connector Accessories 9 POS D-Sub Cover Metalized
AWG28-40/G/300
Flat Ribbon Cable 40Conductors 28AWG 300V Gray 91.44m Reel
AWP-40-7240-T
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
AWZ-40-T
Connector Accessories 40 POS IDC Connector Strain Relief
AWP-26-7240-T
Rectangular Socket Connector - 26 Position - IDC Gold.