AWG28-40/G/300
Assmann WSW ComponentsFlat Ribbon Cable 40Conductors 28AWG 300V Gray 91.44m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWG28-40/G/300
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Ribbon Cable
Number of Conductors:
40
The Assmann WSW Components part AWG28-40/G/300 is a high-quality flat ribbon cable designed for various electrical applications. It features 40 conductors made of 28AWG (American Wire Gauge) wire, ensuring optimal conductivity and signal transfer. With a voltage rating of 300V, this cable is suitable for use in a wide range of electronic devices and systems. The cable comes in a stylish gray color and is conveniently packaged on a 91.44m reel, making it easy to handle and install. Trust Assmann WSW Components for reliable and efficient cabling solutions with the AWG28-40/G/300 Flat Ribbon Cable.
Search Keywords:
AWG2840G300
IN STOCK:
33
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
$232.22
$464.440
4
$225.70
$902.800
6
$222.31
$1,333.860
10
$217.48
$2,174.800
16
+
$214.22
$3,427.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
39-01-2040
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Automotive Bag
AWG28-26/G/300
Flat Ribbon Cable 26Conductors 28AWG 300V Gray 91.44m Reel
PM-L65
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
39-01-2060
Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag