Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWG28-9/G/300
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
91.44 m
Type:
Flat Ribbon Cable
Number of Conductors:
9
Flat Ribbon Cable 9Conductors 28AWG 300V Gray 91.44m Reel
Search Keywords:
AWG289G300
IN STOCK:
0
On Order:
16
can ship 4/3/25
Minimum Order:
2
Multiple:
2
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
2
$68.17
$136.340
6
$63.08
$378.480
10
$62.14
$621.400
26
$57.90
$1,505.400
50
$57.03
$2,851.500
100
$52.67
$5,267.000
250
+
$48.12
$12,030.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3470/15C-SL005
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15 Conductors 28AWG 7.18mm 300VAC...
66101-3
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
AK131-2
Cable Assembly Serial Extension 2m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Solder-Solder Bag
NHD-5.0-800480TF-ATXL#-T
LCD TFT Display w/resistive touch panel - 800 x 480 Pixels - 3.3V - 24-Bit RGB Digital - C...