help desk software

AWH-10G-E222-IDC

Assmann WSW Components

Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount Tray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWH-10G-E222-IDC
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
960
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Termination Method:
IDT
Operating Temperature:
-40 to 105 °C
Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount Tray
Search Keywords:
AWH10GE222IDC
IN STOCK: 384
Can Ship immediately
Minimum Order:
12
Multiple:
12
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12
$3.328
$39.936
108
$2.349
$253.692
252
$2.124
$535.248
504
$2.080
$1,048.320
1,008
$2.059
$2,075.472
2,508
$2.039
$5,113.812
5,004
$2.018
$10,098.072
7,500 +
$1.998
$14,985.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS