AWH-26G-0222-T
Assmann WSW ComponentsConn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWH-26G-0222-T
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1600
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
The Assmann WSW Components part AWH-26G-0222-T is a Conn Ejector Header designed for reliable and secure connections in electronic applications. This header features 26 positions and a 2.54mm pitch, providing flexibility for various circuit board designs. It is designed for through-hole soldering, ensuring strong and durable connections. The top entry design allows for easy installation and maintenance. With Assmann WSW's renowned quality and performance, this Conn Ejector Header is an excellent choice for electronic projects requiring dependable and efficient connectivity.
Search Keywords:
AWH26G0222T
IN STOCK:
475
Ships today, if you order in
Manufacturer Stock:
201
can ship
11/25/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
25
$2.079
$51.975
100
$2.047
$204.700
250
$2.017
$504.250
400
$1.986
$794.400
800
$1.222
$977.600
1,200
$0.968
$1,161.600
1,600
+
$0.948
$1,516.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SKHHAJA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
3-641208-2
02P MTA156 HDR ASSY FL ST LF
4-641213-2
12P MTA100 HDR ASSY PO/ST LF
17850-GRY-C3
Cable Assembly AC Power 2m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
A1B
LMP T-2 Neon Wire Terminal