AWH-40G-E222-IDC
Assmann WSW ComponentsConn Ejector Header HDR 40 POS 2.54mm IDT RA Cable Mount Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWH-40G-E222-IDC
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
480
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Termination Method:
IDT
Operating Temperature:
-40 to 105 °C
Conn Ejector Header HDR 40 POS 2.54mm IDT RA Cable Mount Tray
Search Keywords:
AWH40GE222IDC
IN STOCK:
816
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.92
$39.200
25
$3.86
$96.500
50
$3.80
$190.000
120
$3.74
$448.800
240
$2.81
$674.400
360
$2.62
$943.200
480
+
$2.57
$1,233.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5745173-3
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
1711725
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross ...
AML54-F10L
Switch Access Rocker Switch Operator
1986628
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 400 V - nominal cross ...
FN9260-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A Fuse ST 1 Port