AWH-50G-0222-T
Assmann WSW ComponentsConn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWH-50G-0222-T
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords:
AWH50G0222T
IN STOCK:
75
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.83
$38.300
50
$3.77
$188.500
100
$3.71
$371.000
250
$3.66
$915.000
500
$2.25
$1,125.000
750
$1.78
$1,335.000
1,000
+
$1.75
$1,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides