AWHW-10G-0202-T
Assmann WSW ComponentsConn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWHW-10G-0202-T
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1920
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
The Assmann WSW Components part AWHW-10G-0202-T is a conn shrouded header with 4 sides. It features a 10-position design with a 2.54mm spacing and solder termination. The header is installed through the top entry of the circuit board using a thru-hole mounting method. This high-quality component offers reliable connections for various electronic applications.
Search Keywords:
AWHW10G0202T
IN STOCK:
6,467
Ships today, if you order in
On Order:
5,760
can ship 1/23/25
Minimum Order:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3519
$35.190
500
$0.2952
$147.600
1,920
$0.2652
$509.184
3,840
$0.2612
$1,003.008
5,760
$0.2507
$1,444.032
11,520
$0.2469
$2,844.288
26,880
$0.2250
$6,048.000
51,840
+
$0.2079
$10,777.536
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF4531X
Res Thick Film 0402 4.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
5221123-2
JACK,PCB,VERT,COMMERCIAL BNC
2-640499-4
04P MR HDR ASSY VO LF
G5LE-14-DC48
Power Relay 48VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
G5LE-14-DC5
Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT