Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWHW26-G-SMD-R
Alias/AKA:
AWHW-26G-SMD
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD
Search Keywords:
AWHW26GSMDR
This product is discontinued, but still in stock
IN STOCK:
434
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.27
$32.700
50
$3.22
$161.000
100
$3.17
$317.000
300
$3.13
$939.000
600
$1.92
$1,152.000
900
$1.52
$1,368.000
1,200
+
$1.49
$1,788.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides