AWP-14-7540-T
Assmann WSW ComponentsConn IDC Connector SKT 14 POS 2.54mm Crimp RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWP-14-7540-T
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1440
The ASSMANN WSW COMPONENTS AWP-14-7540-T is a high-quality IDC connector socket with 14 positions, designed for use with 2.54mm pitch ribbon cables. This connector features a crimp style for easy installation and a right-angle cable mount design, making it ideal for applications where space is limited. Perfect for use in electronic devices and industrial equipment, this connector ensures secure and reliable connections.
Search Keywords:
AWP147540T
IN STOCK:
7,056
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
100
$0.2615
$26.150
1,440
$0.2061
$296.784
2,880
$0.1971
$567.648
5,760
$0.1915
$1,103.040
8,640
$0.1863
$1,609.632
25,920
$0.1671
$4,331.232
50,400
$0.1553
$7,827.120
100,800
+
$0.1529
$15,412.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
L722RA
DC Power Connector - Jack - 5 A - 2 mm - Through Hole Mount - Through Hole.
67YR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
TSW-105-07-T-S
Board-To-Board Connector - 2.54 mm - 5 Contact - Header - Through Hole - 1 Row.
206-4ST
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
974-009-010R011
D-Sub Backshell 9 / 15 HD Positions 40° Entry