help desk software
DATA SHEET

AWP-20-7240-T

Assmann WSW Components

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWP-20-7240-T
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2700
Type:
IDC Connector
Number of Contacts:
20
Pitch:
2.54 mm
Mounting:
Cable Mount
Termination Method:
IDT
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Dimension:
29.96 x 6.95 x 10.5 mm
Operating Temperature:
-55 to 105 °C
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords:
AWP207240T
IN STOCK: 973
Ships today, if you order in
Minimum Order:
108
Multiple:
108
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
108
$0.2962
$31.990
432
$0.2663
$115.042
648
$0.2598
$168.350
864
$0.2371
$204.854
1,080 +
$0.2046
$220.968
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides