Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWP-20-7540-T
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2700
Type:
IDC Connector
Number of Contacts:
20
Pitch:
2.54 mm
Mounting:
Cable Mount
Termination Method:
IDT
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Dimension:
29.96 x 12.8 x 6.95 mm
Operating Temperature:
-55 to 105 °C
Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount
Search Keywords:
AWP207540T
IN STOCK:
314
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
675
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4865
$24.325
100
$0.4792
$47.920
250
$0.4721
$118.025
500
$0.4650
$232.500
675
$0.4580
$309.150
1,350
$0.3435
$463.725
2,025
$0.3206
$649.215
2,700
+
$0.3142
$848.340
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides