help desk software
DATA SHEET

AWP2-24-7240

Assmann WSW Components

Conn IDC Connector SKT 24 POS 2mm IDT RA Cable Mount Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWP2-24-7240
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
216
Type:
IDC Connector
Number of Contacts:
24
Pitch:
2 mm
Mounting:
Cable Mount
Termination Method:
IDT
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Dimension:
53.2 x 7.3 x 4.7 mm
Operating Temperature:
-40 to 105 °C
Conn IDC Connector SKT 24 POS 2mm IDT RA Cable Mount Tray
Search Keywords:
AWP2247240
IN STOCK: 158
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.177
$31.770
50
$2.448
$122.400
100
$2.121
$212.100
216
$1.800
$388.800
1,000
$1.545
$1,545.000
5,000 +
$1.519
$7,595.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides