Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWP-40-7240-T
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Type:
IDC Connector
Number of Contacts:
40
Pitch:
2.54 mm
Mounting:
Cable Mount
Termination Method:
IDT
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Dimension:
55.36 x 6.95 x 9.35 mm
Operating Temperature:
-55 to 105 °C
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Search Keywords:
AWP407240T
IN STOCK:
728
Can Ship immediately
Manufacturer Stock:
6,300
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
50
$0.4846
$24.230
500
$0.3937
$196.850
1,200
$0.3761
$451.320
3,600
$0.3549
$1,277.640
6,000
$0.3452
$2,071.200
8,400
$0.3400
$2,856.000
10,800
$0.3349
$3,616.920
15,600
+
$0.3133
$4,887.480
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
AWG28-26/G/300
Flat Ribbon Cable 26Conductors 28AWG 300V Gray 91.44m Reel
AWG28-40/G/300
Flat Ribbon Cable 40Conductors 28AWG 300V Gray 91.44m Reel
39-01-2040
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Automotive Bag
39-01-2060
Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag