Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWZ-26-T
RoHS:
Yes
HTS:
8538908180
COO:
CN
Supplier Standard Pack
8064
Type:
Strain Relief
Dimension:
37.94 x 10.5 x 5.9 mm
Operating Temperature:
-40 to 105 °C
Connector Accessories 26 POS IDC Connector Strain Relief
Search Keywords:
AWZ26T
IN STOCK:
990
Can Ship immediately
Manufacturer Stock:
136
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
500
$0.0558
$27.900
5,000
$0.0439
$219.500
16,128
$0.0420
$677.376
32,256
$0.0409
$1,319.270
56,448
$0.0370
$2,088.576
104,832
$0.0329
$3,448.973
153,216
$0.0324
$4,964.198
258,048
+
$0.0319
$8,231.731
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
6318-SL005
Multi-Conductor Cable 8 Conductors 24AWG 9.8mm 300VAC - Slate - 30.48m (100ft)/Spool
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
17518-BLK-B1
Cable Assembly AC Power 2m C13 3 POS F 18AWG