Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWZ-40-T
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3600
Type:
Strain Relief
Dimension:
55.72 x 10.5 x 5.9 mm
Operating Temperature:
-40 to 105 °C
Connector Accessories 40 POS IDC Connector Strain Relief
Search Keywords:
AWZ40T
IN STOCK:
2,015
Can Ship immediately
You may purchase in-stock quantity up to 2,015
Minimum Order:
3600
Available in less than min:
2015
Multiple:
3600
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0583
$0.0583
3,600
$0.0530
$190.8000
7,200
$0.0507
$365.0400
10,800
$0.0500
$540.0000
25,200
$0.0492
$1,239.8400
50,400
$0.0438
$2,207.5200
100,800
$0.0395
$3,981.6000
151,200
$0.0389
$5,881.6800
252,000
+
$0.0383
$9,651.6000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AWG28-26/G/300
Flat Ribbon Cable 26Conductors 28AWG 300V Gray 91.44m Reel
AWG28-40/G/300
Flat Ribbon Cable 40Conductors 28AWG 300V Gray 91.44m Reel
AWP-40-7240-T
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
AWP-26-7240-T
Rectangular Socket Connector - 26 Position - IDC Gold.
AWZ-26-T
Connector Accessories 26 POS IDC Connector Strain Relief