Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
DA-70130-4
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Cable Length:
5 m
Cable Type:
USB
Cable Assembly USB 5m USB Type A to USB Type A M-F
Search Keywords:
DA701304
IN STOCK:
23
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
3
$10.19
$30.570
25
$9.68
$242.000
50
$9.19
$459.500
100
$8.73
$873.000
500
+
$8.30
$4,150.000
Product Guides