Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
DA-70156
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
74 x 18 x 15mm
Operating Temperature:
N/A
The Assmann WSW Components part DA-70156 is a high-quality USB to Serial Adaptor Carton. This compact and reliable device allows you to easily connect your computer or laptop with a USB port to a RS232 serial device. With its plug-and-play functionality, you can quickly establish a stable and secure connection between your devices.The DA-70156 features a durable carton design, ensuring the safety and protection of the adaptor during transportation and storage. Its USB interface provides a convenient and universal connection option, making it compatible with a wide range of devices and systems.Whether you need to connect your computer to a serial device for data transfer, firmware updates, or debugging purposes, the Assmann WSW Components part DA-70156 is the perfect solution. It offers a reliable and efficient way to bridge the gap between USB and serial communication.Experience seamless connectivity and enhanced productivity with the Assmann WSW Components part DA-70156 USB to Serial Adaptor Carton. Purchase this essential tool today and streamline your communication needs.
Search Keywords:
DA70156
IN STOCK:
51
Can Ship immediately
On Order:
200
can ship 4/3/25
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$34.76
$34.760
5
$31.47
$157.350
25
$27.70
$692.500
50
$26.67
$1,333.500
100
$25.78
$2,578.000
250
$24.36
$6,090.000
500
+
$23.99
$11,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
312007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F
AFB1224H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm
56.OA02.2433S
Safety Relay - OA5602 - 24V - 3NO/3NC Contacts - AgNi10+5umAu - IP40.
RC713
Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin Bulk
56.OA03.2444S
Safety Relay, OA5603, 24V, 4NO/4NC contacts, AgNi10+5umAu , IP40 | Altech Corp 56.OA03.244...