DK-1511-003/BL
Assmann WSW ComponentsCable Assembly Cat 5e UTP 0.914m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
DK-1511-003/BL
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Cable Type:
Cat 5e Patch
Cable Length:
0.914 m
The Assmann WSW Components part DK-1511-003/BL is a high-quality cable assembly designed for reliable data and networking connections. This 0.914m long cable is constructed with Cat 5e Unshielded Twisted Pair (UTP) wiring, ensuring excellent performance and compatibility with various networking applications. With 24AWG gauge size, this cable provides robust signals and reduces signal losses or disturbances. It features RJ-45 connectors on both ends, supporting an 8 to 8 position connection for seamless data transfer. The cable assembly comes in a convenient bag packaging, making it easy to handle and store. Perfect for professional or personal use, this Assmann WSW Components cable ensures dependable and efficient network connections.
Search Keywords:
DK1511003BL
IN STOCK:
5,415
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.71
$42.750
200
$1.41
$282.000
400
$1.35
$540.000
600
$1.30
$780.000
1,000
$1.28
$1,280.000
2,600
$1.25
$3,250.000
5,000
$1.14
$5,700.000
7,600
+
$1.12
$8,512.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes