DK-1611-001/BL
Assmann WSW ComponentsCable Assembly Cat 6 UTP 0.3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
DK-1611-001/BL
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Cable Length:
0.3 m
Cable Type:
Cat 6 UTP
Cable Assembly Cat 6 UTP 0.3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
Search Keywords:
DK1611001BL
IN STOCK:
594
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.475
$36.875
250
$1.198
$299.500
600
$1.145
$687.000
1,200
$1.096
$1,315.200
3,000
$1.051
$3,153.000
5,400
$0.956
$5,162.400
7,800
$0.942
$7,347.600
10,200
+
$0.874
$8,914.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
609-003
Quick Disconnect Terminal 20-24AWG Brass RCP 11.73mm T/R Automotive
609-1041LF
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount
12735/1
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer®
ECA-1EM101
Electrolytic Aluminum Capacitor - 100 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 1...