KAB6327-1
Assmann WSW ComponentsModular cable, 711mm, AWG26,coiled, UL20251,BK, .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
KAB6327-1
RoHS:
Yes
HTS:
8544421000
COO:
CN
Supplier Standard Pack
1
Package Type:
The Assmann WSW Components part KAB6327-1 is a high-quality, reliable audio cable that is perfect for various audio applications. This cable features a 3.5mm stereo plug on one end and a 3.5mm stereo jack on the other end, making it compatible with a wide range of devices such as smartphones, tablets, laptops, and audio equipment.With its durable construction and high-performance design, this cable ensures excellent signal transfer and minimal interference, resulting in clear and crisp audio output. The gold-plated connectors offer superior corrosion resistance and enhanced conductivity for a reliable connection every time.The KAB6327-1 is also designed with flexibility in mind, allowing for easy maneuverability and hassle-free cable management. This makes it an ideal choice for studio setups, DJ equipment, home theaters, or any other setup where reliable audio connectivity is essential.Whether you are a professional audio engineer or an audio enthusiast, the Assmann WSW Components part KAB6327-1 is the perfect cable to enhance your audio experience.
Search Keywords:
KAB63271
IN STOCK:
200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$5.10
$51.000
250
$5.03
$1,257.500
500
$4.95
$2,475.000
1,250
$4.88
$6,100.000
2,500
$2.57
$6,425.000
3,750
$1.77
$6,637.500
5,000
+
$1.74
$8,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States