help desk software
DATA SHEET

V6621B

Assmann WSW Components

Standoff Hex Male-Female M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
V6621B
RoHS:
Yes
HTS:
8419505000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Finish:
N/A
Body Length:
8 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
N/A
Thread Size:
M3 x 0.5
Standoff Hex Male-Female M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG
Search Keywords:
V6621B
IN STOCK: 1,377
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1859
$185.900
3,000
$0.1784
$535.200
5,000
$0.1757
$878.500
8,000
$0.1627
$1,301.600
10,000
$0.1586
$1,586.000
25,000
$0.1413
$3,532.500
50,000
$0.1391
$6,955.000
100,000 +
$0.1371
$13,710.000
Tools/3D Models
Product Guides