help desk software
DATA SHEET

V7759D

Assmann WSW Components

Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Plastic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
V7759D
RoHS:
Yes
HTS:
8419505000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Finish:
N/A
Body Length:
20 mm
Outer Diameter:
N/A
Type:
Hex
Material:
Plastic
Thread Size:
M3 x 0.5
Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Plastic
Search Keywords:
V7759D
IN STOCK: 0
Manufacturer Stock:
1,000   can ship 12/9/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
40 Weeks can ship 9/1/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2000
$200.000
3,000
$0.1913
$573.900
5,000
$0.1884
$942.000
8,000
$0.1808
$1,446.400
10,000
$0.1781
$1,781.000
25,000
$0.1645
$4,112.500
50,000
$0.1620
$8,100.000
100,000 +
$0.1596
$15,960.000
Tools/3D Models
Product Guides