help desk software
DATA SHEET

ASM201-120-BNH-PF1

Astrodyne TDI/Low Power

200W Medical Grade Open Frame Power Supply, 12V, Header, Class I & II .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Low Power
Part No:
ASM201-120-BNH-PF1
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
The AstrodyneTDI ASM201 series power supplies are high power density designs that are suitable for both medical and industrial applications. Both Class I and Class II protection models have 2 MOPP isolation and BF leakage current, crucial for patient safety either in the hospital or at home.These power supplies operate over the input voltage range of 80 to 264 VAC at 50-60Hz frequency and deliver up to 200 Watts of regulated DC output power in a small footprint, low profile form factor. They are compliant with the RoHS directive.The ASM201 series products are certified to the IEC 60601-1 3rd Edition international medical safety standard, as well as the IEC 62368-1 and IEC 60950-1 I.T.E. safety standards. They are also certified to the collateral standard EN 60601-1-2 4th Edition for electromagnetic compatibility.
Search Keywords:
ASM201120BNHPF1
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.48
$70.480
5
$62.89
$314.450
20
$58.40
$1,168.000
40
$56.00
$2,240.000
60
$55.16
$3,309.600
100
$54.33
$5,433.000
260 +
$52.41
$13,626.600
Tools/3D Models