354C-350-Q-30-PX
ATC Diversified ElectronicsShawnee II High-Speed Digital Predetermining Counter .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ATC Diversified Electronics
Part No:
354C-350-Q-30-PX
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The ATC DIVERSIFIED ELECTRONICS part 354C-350-Q-30-PX, also known as the Shawnee II High-Speed Digital Predetermining Counter, is a versatile and reliable device designed for various industrial applications. This counter offers exceptional accuracy and efficiency in measuring and controlling count-based processes.Equipped with advanced digital technology, the Shawnee II Counter can accurately count pulses, events, or cycles at high speeds, making it an ideal choice for applications requiring precise timing or monitoring. Its 8-digit LED display provides clear and easily readable information.With its predetermining feature, this counter allows users to set specific count values and activate alarms or outputs when the preset count is reached. This functionality ensures efficient process control and helps prevent errors or system failures.The Shawnee II Counter is built with rugged and durable materials, making it suitable for demanding industrial environments. Its compact design and easy-to-use interface make installation and operation hassle-free.Overall, the Shawnee II High-Speed Digital Predetermining Counter from ATC DIVERSIFIED ELECTRONICS combines precision, reliability, and versatility, making it an essential tool for any application that requires accurate counting and control.
Search Keywords:
354C350Q30PX
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$684.08
$684.080
3
$673.82
$2,021.460
5
$658.75
$3,293.750
10
+
$648.87
$6,488.700
Product Guides
CUSTOMERS
ALSO BOUGHT
3400S-1-202L
Res POT 2K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Pa...
RA901-RB-B-0-N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
11TW8-3G
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...
SZL-VL-H
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Top Rolle...
XEB0471
RC Network Suppressor - 0.1uF - 47 Ohm - (+/-) 30% - 1/2W - 250VAC.