help desk software
DATA SHEET

CMG-0101

ATC Diversified Electronics

Self-Powered Go/No-Go Current Monitor

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ATC Diversified Electronics
Part No:
CMG-0101
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC12933
Maximum Output Voltage:
280 V
Maximum Output Current:
N/ A
Output Device:
N/A
Input Type:
N/A
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
67.31 x 19.05 x 66.0412920mm(Max)mm
Self-Powered Go/No-Go Current Monitor
Search Keywords:
CMG0101
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$158.24
$158.240
5
$146.43
$732.150
10
$140.16
$1,401.600
25
$128.19
$3,204.750
50
$120.75
$6,037.500
75
$118.94
$8,920.500
100 +
$117.15
$11,715.000
Tools/3D Models
Product Guides