help desk software
DATA SHEET

SLA-208-AFE

ATC Diversified Electronics

Phase Monitor/Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ATC Diversified Electronics
Part No:
SLA-208-AFE
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
N/A
AC Coil Voltage:
208 V
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Mounting:
Surface Mount10716
Termination Style:
Screw Terminal10727
Push to Test Button:
N/A
Led Indicator:
N/A
Operating Temperature:
-45 to 85 °C
Phase Monitor/Relay
Search Keywords:
SLA208AFE
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$412.21
$412.210
3
$406.03
$1,218.090
5
$399.94
$1,999.700
10 +
$390.23
$3,902.300
Tools/3D Models
Product Guides