SLU-100-ASA
ATC Diversified ElectronicsUniversal Phase Monitor/Relay Auto - Manual Reset .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ATC Diversified Electronics
Part No:
SLU-100-ASA
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
60.45 x 44.4513058mmmm
Mounting:
Panel
The ATC DIVERSIFIED ELECTRONICS SLU-100-ASA is a versatile and reliable Universal Phase Monitor/Relay. Equipped with an Auto-Manual Reset function, this device ensures the continuous monitoring and control of phase conditions in various electrical systems. Designed to provide accurate and real-time phase monitoring, the SLU-100-ASA is a crucial component in preventing equipment damage or downtime caused by phase imbalances, interruptions, or faults. Its user-friendly interface allows for effortless operation and configuration, making it suitable for a wide range of industrial and commercial applications. Trust the ATC DIVERSIFIED ELECTRONICS SLU-100-ASA for efficient and effective phase monitoring and relay control.
Search Keywords:
SLU100ASA
IN STOCK:
55
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$151.47
$151.470
3
$149.19
$447.570
5
$146.96
$734.800
10
$144.75
$1,447.500
25
+
$142.58
$3,564.500
Product Guides