LEDWC-060S070ST
Autec Power SystemsAC/DC LED Power Supply - Const Curr - 60W - Fixed: 80 Vdc @ 700mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
LEDWC-060S070ST
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
43.0 to 86.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-35 to 75 °C
Safety Agency Approvals:
CSA, UR
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
Not Spec'd
Family:
LEDWC-060S070ST
AC/DC LED Power Supply - Const Curr - 60W - Fixed: 80 Vdc @ 700mA - Dim: No
Search Keywords:
LEDWC060S070ST
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$171.51
$171.510
10
$62.22
$622.200
25
$57.24
$1,431.000
50
+
$55.04
$2,752.000
Product Guides