Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
LEDWCD025S070PS
RoHS:
Yes
Supplier Standard Pack
1
The LEDWCD025S070PS is AC/DC LED 25W power supply with output voltage range from 12v to 36V and maximum output current 735 mA. This power supply has efficiency 82% and operate on temperature range from -20 to +70°C.