LEDWCD025S105PS
Autec Power SystemsAC/DC LED Pwr Sply - Const Curr - 25W - Fixd: 30 Vdc (OC) @ 1,103mA - Dim: 1-10 Vdc/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
LEDWCD025S105PS
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/Resistance
Maximum Output Power:
25 W
Output Voltage Range:
8.0 to 24.0 Vdc
Maximum Output Current:
1,103 mA (1.103 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-20 to 70 °C
Safety Agency Approvals:
CE, CSA, UR
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
Not Spec'd
Family:
LEDWCD025S105PS
AC/DC LED Pwr Sply - Const Curr - 25W - Fixd: 30 Vdc (OC) @ 1,103mA - Dim: 1-10 Vdc/Resist
Search Keywords:
LEDWCD025S105PS
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$128.52
$128.520
10
$34.72
$347.200
25
$32.24
$806.000
50
$30.09
$1,504.500
100
+
$28.94
$2,894.000
Product Guides