LEDWCD120S105ST
Autec Power SystemsAC/DC LED Pwr Sply - Const Curr - 120W - Fixd: 114 Vdc @ 1,050mA - Dim: 1-10 Vdc/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
LEDWCD120S105ST
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/Resistance
Maximum Output Power:
120 W
Output Voltage Range:
68.0 to 114.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-35 to 65 °C
Safety Agency Approvals:
CSA, UR
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
Not Spec'd
Family:
LEDWCD120S105ST
AC/DC LED Pwr Sply - Const Curr - 120W - Fixd: 114 Vdc @ 1,050mA - Dim: 1-10 Vdc/Resist
Search Keywords:
LEDWCD120S105ST
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$108.10
$108.100
5
$81.63
$408.150
10
+
$78.49
$784.900
Product Guides