Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
SP120-S2
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Connector
Dimension:
127 x 76.2 x 22 mm
AC/DC Power Supply Single-OUT 12V 10A 100W
Search Keywords:
SP120S2
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$122.55
$122.550
10
$41.10
$411.000
25
$37.81
$945.250
50
+
$36.36
$1,818.000
Product Guides