Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
SP-250-48-B
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5.42 A
Maximum Output Power:
260 W
Input Connector Type:
Molex Connector
Dimension:
127 x 83.82 x 38.1 mm
AC/DC Power Supply Single-OUT 48V 5.42A 260W Carton
Search Keywords:
SP25048B
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$161.56
$161.560
5
$69.33
$346.650
10
+
$66.67
$666.700
Product Guides