Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
SP-500-12
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
33.3 A
Maximum Output Power:
399.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
254 x 38 mm
AC/DC Power Supply Single-OUT 12V 33.3A 399.6W
Search Keywords:
SP50012
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$369.08
$369.080
25
$351.50
$8,787.500
50
$185.52
$9,276.000
75
$127.58
$9,568.500
100
+
$125.03
$12,503.000
Product Guides