Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
SP-500-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
8.4 A
Maximum Output Power:
403.2 W
Input Connector Type:
Screw Terminal Block
Dimension:
254 x 38 mm
AC/DC Power Supply Single-OUT 48V 8.4A 403.2W
Search Keywords:
SP50048
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$179.30
$179.300
3
$172.84
$518.520
5
+
$168.40
$842.000
Product Guides